92 34 37 | Knipex
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 155 mm, 92 34 37
Order No.: 21L1115
EAN: 4003773054849
MPN:
92 34 37
923437
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3871 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
6 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale
Universally applicable. Narrow tips. Gripping surfaces with fine transverse serration. Serrated handles Model: Angled tips. Black non-reflective lacquered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 155 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |