92 28 71 ESD | Knipex
ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel steel, 110 mm, 92 28 71 ESD
Order No.: 21L1090
EAN: 4003773054795
MPN:
92 28 71 ESD
922871ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0154 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
6 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Needle-pointed tips. Straight pattern. Smooth gripping surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | chrome-nickel steel | |
| Length | 110 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |