92 28 69 ESD | Knipex
ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel steel, 130 mm, 92 28 69 ESD
Order No.: 21L1080
EAN: 4003773054771
MPN:
92 28 69 ESD
922869ESD
Unit Price (€ / pc.)
20.3966 € *
Available: 5 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
6 pcs.
18.3498 €
*incl. VAT plus shipping costs
Subject to prior sale
Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality. ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm. Tips non-reflective brushed. Gripping surfaces matt finished for optimum grip. Chrome nickel steel, stainless, anti-magnetic Model: Straight pattern. Strong tip. Smooth gripping surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | chrome-nickel steel | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |