92 09 01 ESD | Knipex
ESD plastic tweezers, insulated, antimagnetic, carbon fibre plastic, 115 mm, 92 09 01 ESD
Order No.: 22L1875
EAN: 4003773086970
MPN:
92 09 01 ESD
Unit Price (€ / pc.)
6.1523 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
6 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic tweezer, 92 09 01 ESD, Knipex
The 92 09 01 ESD is made of 30% carbon fibre reinforced plastic, it is electrically and thermally highly conductive and is characterised by high resistance to abrasion and scratching. Also, this product is ideal for maximum surface protection when handling sensitive electronic components.
Features
- Surface resistance between 10^2 and 10^3 ohms
- Temperature-stable up to 130° C, short-term use is possible at up to 190° C
- Fatigue-resistant, vibration-reducing and water-repellent
- Chemical resistance (oils, greases, fuels and nonpolar solvents)
Applications
- Electronic components
- Micro-mechanical parts
- Glass and ceramic components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | Yes | |
| Anti-magnetic | Yes | |
| Material | carbon fibre plastic | |
| Length | 115 mm | |
| Resistant to | corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |