15 11 120 | Knipex
Varnish stripping tweezers, uninsulated, antimagnetic, spring steel, 120 mm, 15 11 120
Order No.: 20L1425
EAN: 4003773015550
MPN:
15 11 120
1511120
Unit Price (€ / pc.)
15.7080 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
6 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping off varnished insulation on copper wires. Blades for other wire diameters available as spare parts. Tweezers body: spring steel, oil-hardened. Handle shells: plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lacquer stripping tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | spring steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |