98 99 13 LE | Knipex
Roller bag, 15 compartments, without tool, (L) 830 mm, 325 g, 98 99 13 LE
Order No.: 22L1870
EAN: 4003773028888
MPN:
98 99 13 LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8686 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
6 pcs.
27.7865 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Roll, 98 99 13 LE, KNIPEX
Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 830 x 310 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 15 compartments, without tool | |
| ESD protection | No | |
| Length | 830 mm | |
| Weight | 325 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |