00 50 10 T BK | Knipex
Catch line, shelf life up to 6 kg, (L) 900 mm, 179 g, for tool, 00 50 10 T BK
Order No.: 22L1963
EAN: 4003773088004
MPN:
00 50 10 T BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3291 € *
Available in 7 Days: 50 pcs. - if ordered today
Lanyard, 00 50 10 T BK, Knipex
This product is suitable for reliable tool protection: holding capacity tested in numerous drop tests for tools up to 6 kg, even battery-operated tools. It reduces the risks of tool loss, injury to living beings and damage to objects. Tether can be attached directly to the cord side or the carabiner to climbing equipment. The roughly 90 cm long gathered fabric strap tether stretches to a length of about 1.5 m when weight is applied.
Features
- With strap made of a flat belt sewn to one end and a cord stopper sewn into the other end, each sewn four times
- To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc
- The additional loop on the lanyard allows for direct connection of the tool to the climbing equipment with a carabiner
- Cord stopper made of solid aluminium
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | catch line | |
| Additional parts | shelf life up to 6 kg | |
| Suitable for | tool | |
| ESD protection | No | |
| Length | 900 mm | |
| Weight | 179 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 95069190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |