00 50 04 T BK | Knipex
Safety system kit, (L x W) 65 x 22 mm, 123 g, 00 50 04 T BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0938 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
63.09 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0938 €
6 pcs.
56.7868 €
*incl. VAT plus shipping costs
Subject to prior sale
The tool protection system with diverse applications, ranging from building construction to industrial climbing. Reliably prevents the tool falling down, and can protect against serious injuries, damage to property or loss. Set with tether, adapter straps and carabiners. The combination of the separate parts produces a versatile system with a large number of attachment options. Attractive sales packaging with Euro standard perforation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety system kit | |
| Width | 22 mm | |
| Length | 65 mm | |
| Weight | 123 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 62179000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |