00 50 02 T BK | Knipex
Adapter strap, (W x D) 85 x 29 mm, 10 g, 00 50 02 T BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4077 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
22.41 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4077 €
6 pcs.
20.1705 €
*incl. VAT plus shipping costs
Subject to prior sale
For use in building construction, civil engineering, building maintenance- for industrial climbers, roofers, mountaineers, in rock climbing, for trade fair projects. Reliably prevents the tool from falling down. Adapter strap can be attached directly by the cord side to wrist, belt, climbing equipment etc.. Diverse attachment options are possible in combination with the carabiner and tether. Permits fast, safeguarded switching from the fastener on the tool bag to the tether. Prevents loss of the tool, injury to people and animals and damage to objects. Strap made of a sewn flat belt and a sewn in cord and cord stopper. Max. load: 1.5 kg tool weight. Contents: 3 adapter straps. Suitable for all KNIPEX pliers with tether attachment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Adapter strap | |
| Width | 85 mm | |
| Depth | 29 mm | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 62179000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |