00 21 33 LE | Knipex
Tool case, without tools, (W x D) 350 x 550 mm, 7 kg, 00 21 33 LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.91 € *
Available in 7 Days: 50 pcs. - if ordered today
Tool case "Robust26", 00 21 33 LE, Knipex
Features
- For the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant
- Maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system
- With extendable handle and easy-running wheels for more comfort
- Fit-to-fly case, made from impact-resistant polypropylene
- Dustproof and watertight
- Temperature-resistant from - 30°C to +80° C
- Padlock eyelets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 350 mm | |
| Depth | 550 mm | |
| Weight | 7 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |