00 21 19 LB | Knipex
Tool case, without tools, (L x W x D) 151 x 442 x 357 mm, 1.965 kg, 00 21 19 LB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.6531 € *
Available in 7 Days: 50 pcs. - if ordered today
Strong box made of impact- and shock-proof ABS plastic. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-part tool holder made of hard-wearing polyester fabric. Tool holders are connected to each other using hook-and-loop. Top section with 10 pockets and 10 elastic straps. Upper part of bottom section with 7 pockets and strap for hanging up the tool holder- can also be used to lift or lay the L-BOXX® down. Underneath of bottom section with 7 pockets and 7 elastic straps. Load-bearing capacity up to 25 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 442 mm | |
| Depth | 357 mm | |
| Length | 151 mm | |
| Weight | 1.965 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42050090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |