00 21 19 LB LE | Knipex
Tool case, without tools, (L x W x D) 375 x 107 x 107 mm, 2.56 kg, 00 21 19 LB LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.3357 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
83.34 € *
Price list
Quantity
Price per unit*
1 pcs.
83.3357 €
3 pcs.
74.9938 €
*incl. VAT plus shipping costs
Subject to prior sale
Box, 00 21 19 LB LE, Knipex
Features
- Strong box made of impact- and shock-proof ABS plastic
- Splash-proof
- Several boxes can be securely joined together
- Handle can be lowered into a hollow in the lid to save space
- Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling
- Load-bearing capacity up to 25 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 107 mm | |
| Depth | 107 mm | |
| Length | 375 mm | |
| Weight | 2.56 kg | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42050090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |