00 21 08 LE | Knipex
Tool bag, without tools, (L x W x D) 380 x 480 x 300 mm, 2.8 kg, 00 21 08 LE
Order No.: 20L1090
EAN: 4003773077787
MPN:
00 21 08 LE
002108LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.0181 € *
Available in 7 Days: 50 pcs. - if ordered today
Can be opened both sides. Made from tough polyester fabric, with zip fasteners and hook and loop fastener. Tool loops inside. Plastic base tray. Steel handle with softgrip. Shoulder strap (can also be used as tool belt) with small pouch for the mobile. 20 kg maximum load
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 480 mm | |
| Depth | 300 mm | |
| Length | 380 mm | |
| Weight | 2.8 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |