00 21 07 LE | Knipex
Tool bag, without tools, (L x W x D) 450 x 530 x 220 mm, 1.51 kg, 00 21 07 LE
Order No.: 20L1085
EAN: 4003773071358
MPN:
00 21 07 LE
002107LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.4016 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
67.40 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4016 €
6 pcs.
60.6662 €
*incl. VAT plus shipping costs
Subject to prior sale
Made of hard-wearing polyester fabric. For tools up to approx. 450 mm in length. With document compartment on the back. With carrying handle and adjustable shoulder strap. Closing strap made of leather. Dimensions, exterior (W x H x D): 520 x 200 x 230 mm, dimensions, interior (W x H x D): 490 x 140 x 155 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 530 mm | |
| Depth | 220 mm | |
| Length | 450 mm | |
| Weight | 1.51 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |