00 19 58 LE | Knipex
Tool bag, 8 compartments, without tool, (L) 610 mm, 281 g, 00 19 58 LE
Order No.: 22L1814
EAN: 4003773081920
MPN:
00 19 58 LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4684 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
6 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Roll, 00 19 58 LE, KNIPEX
Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 610 x 240 mm. 8 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | 8 compartments, without tool | |
| ESD protection | No | |
| Length | 610 mm | |
| Weight | 281 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |