00 19 50 LE | Knipex
Module bag, empty, (W x H x D) 135 x 40 x 190 mm, 116 g, for consumables, 00 19 50 LE
Order No.: 22L1951
EAN: 4003773090076
MPN:
00 19 50 LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8464 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Modul bag, 00 19 50 LE, Knipex
Divided into a main compartment and a separate inside pocket at the back. It can also be used as a belt pouch. This product is ideal for consumables (bootlace ferrules, screws, etc).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | module bag | |
| Additional parts | empty | |
| Suitable for | consumables | |
| ESD protection | No | |
| Width | 135 mm | |
| Depth | 190 mm | |
| Height | 40 mm | |
| Weight | 116 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |