00 19 41 LE | Knipex
ESD roller bag, 11 compartments, without tool, (L) 450 mm, 155 g, 00 19 41 LE
Order No.: 22L1810
EAN: 4003773035930
MPN:
00 19 41 LE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7278 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
6 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Roll, 00 19 41 LE, KNIPEX
Tool roll made of hard-wearing polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 450 x 290 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 11 compartments, without tool | |
| ESD protection | Yes | |
| Length | 450 mm | |
| Weight | 155 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |