98 99 15 | Knipex
VDE tool case, 47 pieces, Knipex, 98 99 15
Order No.: 05L9821
EAN: 4003773084341
MPN:
98 99 15
989915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,703.723 € *
Available in 7 Days: 15 pcs. - if ordered today
Tool case, 98 99 15, Knipex
Features
- Hard wearing ABS material construction, red; equipped with a range of KNIPEX tools for working on systems, tested according to DIN EN/IEC 60900
- Telescopic handle set in the base as well as two external, smooth running skater wheels
- Free standing in all opening positions thanks to snap in cover holders with hinge mechanism on both sides, angle freely adjustable
- Can be opened on one or both sides, bottom tray and cover can be opened independently
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 47 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 99908200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |