97 91 04 V02 | Knipex
Photovoltaic assembly tool kit, 7 pieces, Knipex, 97 91 04 V02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
491.113 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Tool case, 97 91 04 V02, Knipex
Tool case for solar cable connectors MC4 4 - 10 mm² (Multi-Contact).
Features
- With tools for photovoltaics
- Foam insert with recesses for tools, crimping dies and locators
- Shock-resistant plastic case
Content
- Wire stripper 4 - 10 mm²
- Cable shears 15 mm
- Crimping pliers
- Crimping die 4 - 10 mm²
- Positioning aid
- Assembly set for solar connector MC4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 7 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |