97 91 03 | Knipex
Photovoltaic assembly tool kit, 3 pieces, Knipex, 97 91 03
Order No.: 22L2001
EAN: 4003773087755
MPN:
97 91 03
Unit Price (€ / pc.)
310.4115 € *
Available in 7 Days: 46 pcs. - if ordered today
Tool case, 97 91 03, Knipex
This tool case is equipped with tools for photovoltaics, with Precision Insulation Stripper 12 12 12 with adapted blades for larger stripping capacities 4.0 / 6.0 / 10.0 mm², cable shears 95 16 165 for copper cables up to Ø 15 mm, Crimp System Pliers for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated), assembly tool (Allen key) for changing the crimping dies.
Features
- Impact-resistant plastic case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |