97 91 01 | Knipex
VDE photovoltaic assembly tool kit, 3 pieces, Knipex, 97 91 01
Order No.: 05L1145
EAN: 4003773070351
MPN:
97 91 01
979101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.8364 € *
Available in 7 Days: 50 pcs. - if ordered today
With tools for photovoltaics. Without crimping dies - please order separately (see ref. 97 49...) for individual assortment. With service tools (hexagonal key) for the change of crimping dies. Shock-resistant plastic case. Foam insert with recesses for tools, crimping dies and locators. Dimensions, exterior (W x H x D): 345 x 80 x 280 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |