00 21 41 | Knipex
VDE electrician's toolbox, 63 pieces, Knipex, 00 21 41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,248.7741 € *
Available in 7 Days: 50 pcs. - if ordered today
Equipped with 65 brand name quality tools, some VDE-tested according to DIN EN 60900. Hard-wearing ABS hard-shell construction with aluminium frame and circular buffer protection. Pull-out handle embedded in the base and two integrated smooth in-line skater runners. Can be opened on one or both sides- bottom tray and cover can be opened independently. Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°. 3-digit lock and two flip-locks for fixation of the cover. Removable document compartment and removable tool panel with 13 tool pouches. Base tray, height 60 mm, can be subdivided by flexible inserts- tool panel as cover plate with 13 tool pouches. Dimensions, external (W x H x D): 510 x 270 x 410 mm, dimensions, interior (W x H x D): 480/445 x (105 + 105) x 370/330 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 63 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 99908200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |