00 21 33 S | Knipex
VDE tool case, 17 pieces, Knipex, 00 21 33 S
This item is no longer available.
As an alternative, we recommend the following item:
Electrician's toolbox, 17 pieces, Knipex, 00 21 33 S
Order No.: 22L1931
Manufacturer: Knipex
per pc. 795.634 € *
Tool case, 00 21 33 S, Knipex
Fit-to-fly case is ready when you are: for the toughest conditions - impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. It has a lockable base tray that can be individually divided using aluminium separator system and maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system.
Features
- Dustproof and watertight
- Air pressure compensation valve
- Padlock eyelets
- Ergonomic dual-component handle
- Convenient when you are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 17 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |