00 21 15 | Knipex
VDE tool kit, 7 pieces, Knipex, 00 21 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.2688 € *
Available in 7 Days: 50 pcs. - if ordered today
High quality, versatile, shock-resistant plastic case. Foam insert with honeycomb structure for variable equipment. Dimensions, exterior (W x H x D): 327 x 65 x 275 mm Description: High quality, versatile, shock-resistant plastic case. Foam insert with honeycomb structure for variable equipment. Dimensions, exterior (W x H x D): 327 x 65 x 275 mm. Model: All pliers and screwdrivers except Water Pump Pliers VDE tested according to DIN EN/IEC 60900.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 7 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |