00 20 72 S6 | Knipex

XMAS - Tool Set in Belt Pouch

Order No.: 99L2021
EAN: 4003773087816
MPN:
00 20 72 S6
00 20 72 S6 Knipex Toolsets Image 1
00 20 72 S6 Knipex Toolsets Image 2
00 20 72 S6 Knipex Toolsets Image 3
00 20 72 S6 Knipex Toolsets Image 4
00 20 72 S6 Knipex Toolsets Image 5
Image may differ

Tool set in belt pouch, 00 20 72 S6, Knipex

Water pump pliers (125 mm small, gripping width pipes Ø 29 mm, gripping width nuts Ø 27 mm, weight 85 g, chrome vanadium electric steel, forged, multi-stage oil-hardened) and electrician's folding knife (blade length 80 mm, weight 85 g, stainless steel blade) in belt pouch (durable polyester fabric, with Velcro fastener, with side elastic holder for stick flashlights, pens or similar, with practical belt clip, for two slim tools up to 150 mm length, weight: 65 g), 3-piece. The high-tech water pump pliers - adjustment directly on the workpiece at the touch of a button.

 

Technical specifications
Filter Property Value
Contents 3 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15