16 95 03 SB | Knipex
Stripping tools for data cable, coaxial cable, round/damp-proof cable, 0.2-4 mm², L 135 mm, 65 g, 16 95 03 SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9451 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
PV Stripping Tool, 16 95 03 SB, Knipex
ErgoStrip PV Stripping tool for fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cables (e.g. twisted pair) and coax cables.
Features
- Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
- Conical, slimmed down tool ends for better access in confined areas
- Simplified insertion of single wires for stripping using location ridges
- With opening spring and locking device
- Easy insertion of coax and data cable thanks to opening aid
- Multi-component design with a soft plastic zone for comfortable use and a secure grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tools | |
| Version | with opening spring and pawl | |
| Suitable for | data cable, coaxial cable, round/damp-proof cable | |
| Cable cross-section | 0.2-4 mm² | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 65 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |