16 95 02 SB | Knipex
Coaxial stripper for coaxial cable, data cable, 0.2-4.0 mm², cable Ø 8-13 mm, L 165 mm, 75 g, 16 95 02 SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1732 € *
Available: 11 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
43.17 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1732 €
6 pcs.
38.8535 €
*incl. VAT plus shipping costs
Subject to prior sale
For the fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cable (e.g. twisted pair) and coax cable. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. Conical, slimmed down tool ends for better access in confined areas. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single wires for stripping using location ridges. With opening spring and locking device. Easy insertion of coax and data cable thanks to opening aid. Multi-component design with a soft plastic zone for comfortable use and a secure grip. Housing made from stable glass fibre reinforced plastic Model: For left-handers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial stripper | |
| Suitable for | coaxial cable, data cable | |
| Cable cross-section | 0.2-4.0 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |