16 85 125 SB | Knipex
Stripping knife for round cable, 0.2-4.0 mm², cable Ø 8-13 mm, L 125 mm, 79 g, 16 85 125 SB
Order No.: 20L1540
EAN: 4003773060444
MPN:
16 85 125 SB
1685125SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.6333 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
53.63 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6333 €
6 pcs.
48.2664 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced Model: With additional blade for longitudinal cuts. Telescopic blade inside. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². With integrated cable guide for longitudinal cut.This enables rigid insulation (e.g. halogen-free) to be stripped more easily.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 0.2-4.0 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 79 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |