16 80 125 SB | Knipex
Stripping knife for round cable, 1.5-2.5 mm², cable Ø 8-13 mm, L 125 mm, 75 g, 16 80 125 SB
Order No.: 20L1535
EAN: 4003773040828
MPN:
16 80 125 SB
1680125SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9650 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.97 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9650 €
6 pcs.
25.1685 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping all common round and damp-proof installation cables between 8.0 - 13.0 mm dia. (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 1.5-2.5 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |