16 65 125 SB | Knipex
Stripping knife for data cable, 0.2-4.0 mm², cable Ø 4.5-10 mm, L 125 mm, 50 g, 16 65 125 SB
Order No.: 20L1530
EAN: 4003773043157
MPN:
16 65 125 SB
1665125SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2541 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
49.25 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2541 €
6 pcs.
44.3275 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping UTP and STP data cables with diameters of 4.5 to 10.0 mm. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Double shell, folding back stripping tool. With opening spring and locking device. Practical clip for easy transport. Body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, TiN-coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | data cable | |
| Cable cross-section | 0.2-4.0 mm² | |
| Cable Diameter | 4.5-10 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |