16 50 145 SB | Knipex
Stripping knife for cable, L 146 mm, 120 g, 16 50 145 SB
Order No.: 22L2002
EAN: 4003773089902
MPN:
16 50 145 SB
Unit Price (€ / pc.)
62.3679 € *
Available: 4 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
62.37 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3679 €
6 pcs.
56.1204 €
*incl. VAT plus shipping costs
Subject to prior sale
Stripping knife, 16 50 145 SB, Knipex
Stripping knife with guide shoe and ratchet function easy cutting even for a variety of cable sheaths. Versatile blade with three cutting areas for round and lenghtwise cuts also guide shoe protects the conductor insulation underthe cable sheath.
Features
- Sickle-shaped, replaceable hook blade can be folded for safe transport
- Blade with four positions: folded, straight, angled and ratcheting
- Three-stage blade lock for safe handling and transport
- Ergonomically designed, comfortable handle
- Cuts very hard or tough plastic sheaths up to 7 mm wall thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | cable | |
| 1000V Insulated | No | |
| Stripping Length | 7 mm | |
| Length | 146 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |