16 50 145 E01 | Knipex
Cutter blade for stripping knife, L 62 mm, 12 g, 16 50 145 E01
Order No.: 22L2003
EAN: 4003773089919
MPN:
16 50 145 E01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3577 € *
Available: 6 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
28.36 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3577 €
6 pcs.
25.5136 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade, 16 50 145 E01, Knipex
Spare blade with glide shoe for 16 50 145 SB can be replaced quickly and easily when worn. This product has three blade areas for circumferential, longitudinal and ratchet cutting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping knife | |
| 1000V Insulated | No | |
| Length | 62 mm | |
| Weight | 12 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119400 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |