16 49 150 | Knipex
Cutter blade for stripping tool, cable Ø 25 mm, L 7 mm, 5 g, 16 49 150
Order No.: 20L1505
EAN: 4003773026716
MPN:
16 49 150
1649150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3088 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
61.31 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3088 €
6 pcs.
55.1684 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade for 16 40 150
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping tool | |
| Cable Diameter | 25 mm | |
| 1000V Insulated | No | |
| Length | 7 mm | |
| Weight | 5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |