16 40 150 | Knipex
Stripping knife for round cable, cable Ø 25 mm, L 150 mm, 210 g, 16 40 150
Order No.: 20L1495
EAN: 4003773026709
MPN:
16 40 150
1640150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.2726 € *
Available in 7 Days: 50 pcs. - if ordered today
For dismantling round cables exceeding 25.0 mm dia.. Removes all sheaths of standard cables. Suitable for longitudinal and circular cutting. Cutting depth can be adjusted up to 5.0 mm. Replaceable blade (both sides can be used). Tool body: plastic, fibreglass-reinforced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 25 mm | |
| 1000V Insulated | No | |
| Length | 150 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |