16 40 150 SB | Knipex
Stripping knife for round cable, cable Ø 25 mm, L 150 mm, 232 g, 16 40 150 SB
Order No.: 20L1500
EAN: 4003773033363
MPN:
16 40 150 SB
1640150SB
This item is no longer available.
As an alternative, we recommend the following item:
Stripping knife for round cable, cable Ø 25 mm, L 150 mm, 210 g, 16 40 150
Order No.: 20L1495
Manufacturer: Knipex
per pc. 211.2726 € *
For dismantling round cables exceeding 25.0 mm dia.. Removes all sheaths of standard cables. Suitable for longitudinal and circular cutting. Cutting depth can be adjusted up to 5.0 mm. Replaceable blade (both sides can be used). Tool body: plastic, fibreglass-reinforced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 25 mm | |
| 1000V Insulated | No | |
| Length | 150 mm | |
| Weight | 232 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |