16 39 135 | Knipex
Cutter blade for stripping tool, cable Ø 6-29 mm, L 5 mm, 11 g, 16 39 135
Order No.: 20L1490
EAN: 4003773027317
MPN:
16 39 135
1639135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6973 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
6 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade, 16 39 135, Knipex
Replacement blade for 16 30 135 SB / 16 30 145 SB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping tool | |
| Cable Diameter | 6-29 mm | |
| 1000V Insulated | No | |
| Length | 5 mm | |
| Weight | 11 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |