16 30 135 SB | Knipex
Stripping knife for round cable, cable Ø 6-29 mm, L 135 mm, 120 g, 16 30 135 SB
Order No.: 20L1485
EAN: 4003773033349
MPN:
16 30 135 SB
1630135SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.8681 € *
Available in 7 Days: 34 pcs. - if ordered today
Total Price:
61.87 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8681 €
6 pcs.
55.6801 €
*incl. VAT plus shipping costs
Subject to prior sale
For dismantling round cable sheaths made of PVC, rubber, silicone or PTFE from 6.0 - 29.0 mm dia.. Self-tightening holding lever. With knurled nut for cutting depth adjustment. Changing from circular to longitudinal cutting by turning the tool body. Spiral cutting for removing intermediate pieces. Replaceable blade. Housing: plastic, impact-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 6-29 mm | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |