16 29 165 | Knipex
Cutter blade for stripping tool, 6 g, 16 29 165
Order No.: 20L1480
EAN: 4003773043140
MPN:
16 29 165
1629165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7707 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
6 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blade for 16 20 16 SB / 16 20 28 SB / 16 20 165 SB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping tool | |
| 1000V Insulated | No | |
| Weight | 6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |