15 51 160 | Knipex
Stripping pliers for thin cables, cable Ø 5 mm, L 160 mm, 101 g, 15 51 160
Order No.: 20L1450
EAN: 4003773044451
MPN:
15 51 160
1551160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6401 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
36.64 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6401 €
6 pcs.
32.9749 €
*incl. VAT plus shipping costs
Subject to prior sale
For stripping thin cables. Accurate boring to match diameter of wire, precise stripping prism- non-adjustable. With opening spring. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | thin cables | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 101 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |