13 42 165 | Knipex
Stripping pliers for round cable, 1.5-2.5 mm², cable Ø 8-13 mm, L 165 mm, 176 g, 13 42 165
Order No.: 05L6710
EAN: 4003773079675
MPN:
13 42 165
1342165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.0788 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
6 pcs.
36.9733 €
*incl. VAT plus shipping costs
Subject to prior sale
For time-saving stripping of all round sheathed and damp-proof installation cables (e.g. NYM cable). Simplified access especially into deep mounted junction boxes thanks to slim head design and optimally angled cable sheath cutter. Strip cables easily and without damage thanks to circular cutting edge with depth limiter. Suitable for universal use: precision wire stripping holes for conductors from 1.5 and 2.5 mm². With side cutters for cutting and trimming conductors, wires, small screws and nails. All cutters additionally induction hardened to approx. 61 HRC for high wear resistance. 30 % lighter than comparable pliers. Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | round cable | |
| Cable cross-section | 1.5-2.5 mm² | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 176 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |