12 85 110 SB | Knipex
Stripping tool for Fiber optic cable, L 190 mm, 83 g, 12 85 110 SB
Order No.: 22L1909
EAN: 4003773087878
MPN:
12 85 110 SB
1285110SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4794 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
51.48 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4794 €
6 pcs.
46.3267 €
*incl. VAT plus shipping costs
Subject to prior sale
Stripping tool, 12 85 110 SB, KNIPEX
Stripping tool for fibre optics cable.
Features
- To remove primary coating of fibre optics with Ø 0.125 mm
- Blade Ø 0.16 mm, hole for cable feed Ø 0.35 mm
- Adjustable length stop for 5 - 45 mm
- Housing: plastic, impact-proof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | Fiber optic cable | |
| 1000V Insulated | No | |
| Length | 190 mm | |
| Weight | 83 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |