12 74 180 | Knipex

Stripping pliers for cable sheaths made of TPE-U, PUR, PVC, rubber, cable Ø 4.4-7.5 mm, L 175 mm, 145 g, 12 74 180

Order No.: 22L2017
EAN: 4003773092667
MPN:
12 74 180
1274180
12 74 180 Knipex Stripping Pliers, Stripping Tools Image 1
12 74 180 Knipex Stripping Pliers, Stripping Tools Image 2
12 74 180 Knipex Stripping Pliers, Stripping Tools Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.01 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
94.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
94.01 €

Automatic Stripping Pliers, 12 74 180, Knipex

Automatic stripping pliers for stripping flexible supply and extension cables, control and sensor/actuator cables. Suitable for cable sheaths made of highly flexible TPE-U, PUR, PVC and rubber, oil-resistant and halogen-free control and sensor/actuator cables, etc.

Features

  • Automatic adjustment to cables from Ø 4.4 mm to Ø 7.5 mm, no damage to the conductors or the shielding braid
  • Quick blade change when worn thanks to maintenance-friendly blade unit
  • Cable can be pushed through, therefore also suitable for longer stripping distances
  • Low-effort work and maximum transmission of force thanks to ergonomic two-component handle with soft grip zone
  • Effort-saving thanks to smooth-running mechanism
Technical specifications
Filter Property Value
Product type stripping pliers
Version oil-resistant, halogen-free
Suitable for cable sheaths made of TPE-U, PUR, PVC, rubber
Cable Diameter 4.4-7.5 mm
1000V Insulated No
Length 175 mm
Weight 145 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes