12 74 180 E01 | Knipex
Spare knife block for automatic stripping pliers, 12 74 180 E01
Order No.: 22L2018
EAN: 4003773092681
MPN:
12 74 180 E01
1274180E01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.93 € *
Standard delivery time from the manufacturer is: 3 Weeks
Set of spare blades, 12 74 180 E01, Knipex
Set of spare blades for automatic stripping pliers 12 74 180, incl. Screws.
Features
- Quick blade change when worn thanks to maintenance-friendly blade unit
- For stripping flexible supply and extension cables, control and sensor/actuator cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spare knife block | |
| Version | 4 x 5 mm | |
| Suitable for | automatic stripping pliers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269096 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |