12 72 190 | Knipex
Stripping and crimping pliers, L 190 mm, 170 g, 12 72 190
Order No.: 22L1901
EAN: 4003773088165
MPN:
12 72 190
1272190
Unit Price (€ / pc.)
105.91 € *
Available: 8 pcs.
Multi tool, 12 72 190, KNIPEX
The multi-tool ensures fast and even square crimping for individual wire ferrules and precise stripping. It automatically adepts to the respective cable diameter and ensures consistent stripping lengths with the adjustable length stop. It consists a high-quality housing made of glass fibre reinforced plastic and a grip that ensures non-slip, comfortable handling.
Features
- Repetitive, high crimping quality due to ratcheting mechanism with a complete crimping cycle
- Stripping with fine adjustment - for optimal adjustment to special materials or temperature conditions for flexible and solid conductors between 0.03 and 10 mm² (AWG 32-8)
- Cleanly cuts conductors up to 10 mm² (AWG 8)
- High-quality housing made of glass fibre reinforced plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping and crimping pliers | |
| 1000V Insulated | No | |
| Length | 190 mm | |
| Weight | 170 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |