12 49 31 | Knipex
Cutter blade for stripping pliers, AWG 28-6, L 59 mm, 10 g, 12 49 31
Order No.: 22L1822
EAN: 4003773086000
MPN:
12 49 31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2899 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
6 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare blades block, 12 49 31, KNIPEX
Spare blades block.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| AWG cross-section | AWG 28-6 | |
| 1000V Insulated | No | |
| Length | 59 mm | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |