12 29 180 | Knipex
Cutter blade for stripping pliers, AWG 20-10, L 25 mm, 16 g, 12 29 180
Order No.: 20L1390
EAN: 4003773022152
MPN:
12 29 180
1229180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8151 € *
Available in 7 Days: 36 pcs. - if ordered today
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
6 pcs.
14.2324 €
*incl. VAT plus shipping costs
Subject to prior sale
1 pair of spare blades for 12 21 180
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| AWG cross-section | AWG 20-10 | |
| 1000V Insulated | No | |
| Length | 25 mm | |
| Weight | 16 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |