12 21 180 | Knipex
Stripping pliers, 0.5-6.0 mm², AWG 20-10, L 180 mm, 335 g, 12 21 180
Order No.: 20L1385
EAN: 4003773000815
MPN:
12 21 180
1221180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Available in 7 Days: 50 pcs. - if ordered today
With replaceable blades for 4 or 6 different conductor cross-sections. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. During stripping, the wire is held firmly by clamping jaws. With length stop for constant stripping length during repetitive work. A spring leads the stripper back to the starting position. Pliers body: aluminium. Blade: special tool steel, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 335 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |