12 19 180 | Knipex
Cutter blade for stripping pliers, cable Ø 0.5-2 mm, L 25 mm, 16 g, 12 19 180
Order No.: 20L1380
EAN: 4003773022145
MPN:
12 19 180
1219180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4097 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
6 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
1 pair of spare blades for 12 11 180
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| Cable Diameter | 0.5-2 mm | |
| 1000V Insulated | No | |
| Length | 25 mm | |
| Weight | 16 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |