12 19 13 | Knipex
Cutter blade for stripping pliers, AWG 20-10, L 50 mm, 59 g, 12 19 13
Order No.: 20L1370
EAN: 4003773077558
MPN:
12 19 13
121913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6856 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
71.69 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6856 €
6 pcs.
64.5099 €
*incl. VAT plus shipping costs
Subject to prior sale
1 set of spare blades for 12 12 13
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | stripping pliers | |
| AWG cross-section | AWG 20-10 | |
| 1000V Insulated | No | |
| Length | 50 mm | |
| Weight | 59 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |