11 06 160 T | Knipex
VDE-stripping pliers for plastic-coated cables, rubber-coated cables, 10 mm², AWG 8, cable Ø 5 mm, L 160 mm, 180 g, 11 06 160 T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4017 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
37.40 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4017 €
6 pcs.
33.6532 €
*incl. VAT plus shipping costs
Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | plastic-coated cables, rubber-coated cables | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | Yes | |
| Length | 160 mm | |
| Weight | 180 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |